Dormer A1088.0 A108 Jobber Drill Split Point for S/Steel 8.00mm OL:117mm WL:75mm

MPN
A1088.0
Brand
Dormer
EAN-13
7320760008713
Order Code
95-5089
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Dormer A108 Metric Split Point HSS Jobber Drill Bits are designed specifically for machining stainless steels. The quick spiral helix enables rapid swarf removal.

Manufactured to DIN 338 RW / BS328 / ISO 235.

Specification

Flute Geometry: Quick Helix, Right hand spiral.
Point Angle: 135°: up to 1.5mm: 135° Split Point, 1.6mm, 1/16 and above.
Surface Treatment: Blue.
Material: High Speed Steel.

Tip diameter: 8.0mm.
Working length: 75mm.
Overall length: 117mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot