Dormer A1085.5 A108 Jobber Drill Split Point for S/Steel 5.50mm OL:93mm WL:57mm

Order Code:

95-5083

Brand: Dormer MPN: A1085.5 EAN-13: 7320760008409

Discontinued


The Dormer A108 Metric Split Point HSS Jobber Drill Bits are designed specifically for machining stainless steels. The quick spiral helix enables rapid swarf removal.

Manufactured to DIN 338 RW / BS328 / ISO 235.

Specification

Flute Geometry: Quick Helix, Right hand spiral.
Point Angle: 135°: up to 1.5mm: 135° Split Point, 1.6mm, 1/16 and above.
Surface Treatment: Blue.
Material: High Speed Steel.

Tip diameter: 5.50mm.
Working length: 57mm.
Overall length: 93mm.


Type Drill bit

Trustpilot