Dormer A1015.0 A101 HSS Left Hand Spiral Jobber Drill 5.00mm OL:86mm WL:52mm

MPN
A1015.0
Brand
Dormer
EAN-13
7320760002995
Order Code
95-5065
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Dormer A101 Metric Traditional Flute Ground Jobber Drill Bits are ideal for general machining applications. This HSS drill bit has a left hand spiral and a blue finish (bright below 3mm).

Manufactured to DIN 338 LN / BS328 / ISO 235.

Specification

Flute Geometry: Standard Helix, Left hand spiral.
Point Angle: 118°.
Material: High Speed Steel.

Tip diameter: 5.0mm.
Working length: 52mm.
Overall length: 86mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot