Dormer A1014.0 A101 HSS Left Hand Spiral Jobber Drill 4.00mm OL:75mm WL:43mm

MPN
A1014.0
Brand
Dormer
EAN-13
7320760002957
Order Code
95-5064
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/09/2026

The Dormer A101 Metric Traditional Flute Ground Jobber Drill Bits are ideal for general machining applications. This HSS drill bit has a left hand spiral and a blue finish (bright below 3mm).

Manufactured to DIN 338 LN / BS328 / ISO 235.

Specification

Flute Geometry: Standard Helix, Left hand spiral.
Point Angle: 118°.
Material: High Speed Steel.

Tip diameter: 4.0mm.
Working length: 43mm.
Overall length: 75mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot