Dormer A1013.0 A101 HSS Left Hand Spiral Jobber Drill 3.00mm OL:61mm WL:33mm

MPN
A1013.0
Brand
Dormer
EAN-13
7320760002902
Order Code
95-5063
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 4 days

The Dormer A101 Metric Traditional Flute Ground Jobber Drill Bits are ideal for general machining applications. This HSS drill bit has a left hand spiral and a blue finish (bright below 3mm).

Manufactured to DIN 338 LN / BS328 / ISO 235.

Specification

Flute Geometry: Standard Helix, Left hand spiral.
Point Angle: 118°.
Material: High Speed Steel.

Tip diameter: 3.0mm.
Working length: 33mm.
Overall length: 61mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot