Dormer A1009/64 A100 HSS Jobber Drill Bit 9/64in OL:70mm WL:39mm

MPN
A1009/64
Brand
Dormer
EAN-13
7320760002650
Order Code
95-4950
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Dormer A100 series general purpose HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 9/64in.
Working length: 39mm.
Overall length: 70mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot