Dormer A1003.1 A100 HSS Jobber Drill Bit 3.10mm OL:65mm WL:36mm

MPN
A1003.1
Brand
Dormer
EAN-13
7320760001615
Order Code
95-5011
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (93)
Qty Unit Price (Ex VAT)
1+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 4 days

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 3.10mm.
Working length: 36mm.
Overall length: 65mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot