Dormer A10017.0 A100 HSS Jobber Drill Bit 17.00mm OL:184mm WL:125mm

MPN
A10017.0
Brand
Dormer
EAN-13
7320760001226
Order Code
95-4996
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £32.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 17.00mm.
Working length: 125mm.
Overall length: 184mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot