Dormer A100.65 A100 HSS Jobber Drill Bit 0.65mm OL:26mm WL:8mm

Order Code:

95-4959

Brand: Dormer MPN: A100.65 EAN-13: 7320760000182
Qty Was Unit Price (Inc VAT)
1+ £9.48 £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 14.50mm.
Working length: 114mm.
Overall length: 169mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot