Dormer A095201 A095 No.201 HSS TiN Drill Bit Set Metric 1 - 10mm 19 Piece

Image Representative of Range

Dormer A095201 A095 No.201 HSS TiN Drill Bit Set Metric 1 - 10mm 19 Piece

MPN
A095201
Brand
Dormer
EAN-13
7320760385418
Order Code
86-2578
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £56.46 £56.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

This 19-piece HSS drill set from Dormer offers split point geometry for improved positional accuracy.


  • Right hand general purpose engineering drill set
  • Suitable for all general purpose machining applications
  • Superb performance in a wide range of materials
  • Standard helix, right hand spiral
  • Titanium nitride coating on working part of tool
  • 19-piece set 1 to 10mm in 0.5mm steps

Set includes the following drill sizes: 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10mm.
Diameter 10mm
Number of Bits 19
Smallest Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot