Dormer A094419 HSS Drill Set Plastic Case A096 No.419 19 Piece

Dormer A094419 HSS Drill Set Plastic Case A096 No.419 19 Piece

Order Code:

86-2704

Brand: Dormer MPN: A094419 EAN-13: 7320760675144
  • Country of Origin: Brazil
  • View All

Discontinued


This 19-piece set of high-speed steel jobber drills with Titanium Nitride coating on the working end is supplied in a circular plastic selector case.


  • Titanium nitride top coating minimises wear Special P.S. point boosts productivity by increasing ease of penetration providing accurate centring
  • Increased tool life
  • Superb performance in a wide range of materials
  • Able to be operated at increased cutting speeds
  • Allows for lower cutting forces than standard design
  • Increase cutting performance through most materials
  • 19-piece set 1.0 to 10.0mm in 0.5mm steps

Set includes the following drills: 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10mm.

Diameter 10mm
Number of Bits 19
Smallest Diameter 1mm

Alternatives (1)


Trustpilot