Dormer A087201 A095 Compact Set HSS TiN Drill Set of 19 1.0-10 x 0.5mm

MPN
A087201
Brand
Dormer
EAN-13
7320760703496
Order Code
95-4923
Country of Origin
Brazil
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Dormer A095 TiN coated tipped HSS jobber drills in a plastic case, ideal general purpose engineering drills.

These sets use the Dormer A002 general purpose jobber drills, which are made from High Speed Steel with TiN coated for high wear resistance, lower friction, longer life, with good self-centring capability on a wide range of materials.

Particularly suitable for aluminium and other abrasive materials, ideal for drilling wood and chipboard.

Suitable for both hand and machine use.

DIN338RN/BS328/ISO 235

Range of sizes from 1 mm to 10 mm by 0.5 mm.


Type Drill bit
Diameter Various

Reviews

Be the first to submit a review

Trustpilot