Dormer A002S6.0 A002 HSS-TiN Coated Jobber Drill 6.00mm OL:93mm WL:57mm

MPN
A002S6.0
Brand
Dormer
EAN-13
7320760673706
Order Code
95-5376
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Dormer A002 Metric HSS-TiN Coated Jobber Drill Bits in Pouch Packs. Each bit has a pointed web and fluted tip design. The point design allows for efficient cutting, with a reduced axial force and allows for accurate centring. The web design provides optimised strength, rigidity and improves the feed of the drilling bit. The flutes allows for efficient chip form and evacuation.

The bits have visible, tool in-situ marking that allows for easy identification. The optimised helix angle provides greater stiffness across the diameter range. The bright body improves cutting performance on ductile materials, and the Titanium Nitride coating resists flank and crater wear, and has low friction that allows for increased cutting speeds.

Dormer A002 HSS-TiN Coated Jobber Drill 6.00mm.
Pouch of 1.

Tip Diameter: 6.00mm.
Working Length: 57mm.
Overall Length: 93mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot