Dormer A0027.0 A002 HSS-TiN Coated Jobber Drill 7.00mm OL:109mm WL:69mm

MPN
A0027.0
Brand
Dormer
Order Code
95-4921
Country of Origin
Brazil
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/10/2026

Dormer Metric A002 TiN Jobber Drill Bits have a TiN tip coating for increased tool life and performance. It has a self-centring split point for superb hole quality and positional accuracy.

It will drill steel, stainless, cast iron, ceramics, plastics and many other materials with ease. Made to DIN 338RN/BS328/ISO 235 standards.

PLEASE NOTE ALL sizes under 2.0mm are NOT TiN Coated.

Tip diameter: 7.0mm.
Working length: 69mm.
Overall length: 109mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot