DoorBird 423872523 D2101FV Fingerprint IP Video Intercom Stainless Steel

MPN
423872523
Brand
DoorBird
EAN-13
4260423872523
Order Code
08-9270
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £1663.11 £1413.64
10+ £1376.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The DoorBird D2101FV Fingerprint 50 is an outdoor IP video door intercom manufactured by DoorBird. It features a stainless steel panel and supports fingerprint access, making it ideal for secure entry. With its semi-gloss RAL 7016 finish, it is typically used for residential or commercial building entry systems.
Type IP video door intercom
Camera type HDTV 720p;dynamic (VGA – HDTV);Lens: Ultra wide angle 180° (D)
Colour Stainless steel, RAL 7016 (semi-gloss)
Component Outdoor panel
External unit dims. 313 x 131 x 48.75mm
Material (external) Stainless steel V2A
Max. viewing angle hor. 140°
Resolution 720 p
Transfer Type LAN
Units 1
Vertical viewing angle 100°

Reviews

Be the first to submit a review

Trustpilot