DoorBird 423869998 D2101KV IP Video Intercom Stainless Steel LAN

Image Representative of Range

DoorBird 423869998 D2101KV IP Video Intercom Stainless Steel LAN

MPN
423869998
Brand
DoorBird
EAN-13
4260423869998
Order Code
08-9261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £1126.09 £957.18
10+ £931.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The DoorBird D2101KV is an IP video door intercom made from brushed V2A stainless steel, suitable for outdoor use. It features video capability and network connectivity, ideal for secure entry control. This product is typically used for residential or commercial property access management.
Type IP video door intercom
Camera type HDTV 720p;dynamic (VGA – HDTV);Lens: Ultra wide angle 180° (D)
Component Outdoor panel
External unit dims. 351.5 x 131 x 49.6mm
Factory colour V2A stainless steel (brushed)
Material (external) Stainless steel V2A
Max. viewing angle hor. 140°
Resolution 720
Transfer Type LAN
Units 1
Vertical viewing angle 100°

Reviews

Be the first to submit a review

Trustpilot