DoorBird 423867666 D1101UV Video Door Intercom Stainless Steel Outdoor

Image Representative of Range

DoorBird 423867666 D1101UV Video Door Intercom Stainless Steel Outdoor

MPN
423867666
Brand
DoorBird
EAN-13
4260423867666
Order Code
08-9258
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Inc VAT)
1+ £642.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DoorBird manufactures the D1101UV Upgrade, an IP video door intercom featuring a brushed V2A stainless steel outdoor panel. This advanced intercom provides robust security by allowing visual communication with visitors. Typical applications include residential or commercial entryways, enhancing entrance security and remote visitor management.
Type IP video door intercom
Camera type HDTV 1080p, dynamic (VGA – HDTV), lens: Ultra wide angle 180° (D)
Component Outdoor panel
External unit dims. 215 x 125 x 28
Factory colour V2A stainless steel (brushed)
Material (external) Stainless steel V2A
Max. viewing angle hor. 150°
Resolution 1080p
Transfer Type LAN
Units 1
Vertical viewing angle 82°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot