DoorBird 423866799 D1101V Intercom IP Video Wi-Fi/LAN Brushed Steel

MPN
423866799
Brand
DoorBird
EAN-13
4260423866799
Order Code
08-9255
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Inc VAT)
1+ £876.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The DoorBird D1101V flush-mounted is a high-quality IP video door intercom made from brushed V4A stainless steel and offers both Wi-Fi and LAN connectivity. Manufactured by DoorBird, this device enhances home security by enabling visual and audio communication with visitors. Typically used in residential or commercial buildings, it allows occupants to monitor and communicate through a smartphone app.
Type IP video door intercom
Camera type HDTV 1080p, dynamic (VGA – HDTV), lens: Ultra wide angle 180° (D)
Component Outdoor panel
External unit dims. 171.9 x 85 x 32
Factory colour V4A stainless steel (brushed)
Frequency 2.4 GHz
Material (external) Stainless steel V4A
Max. viewing angle hor. 150°
Mounting type (outdoor) Flush mount
Resolution 1080p
Units 1
Vertical viewing angle 82°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot