DoorBird 423866744 D1101V IP Video Door Intercom Wi-Fi LAN V2A Steel

Image Representative of Range

DoorBird 423866744 D1101V IP Video Door Intercom Wi-Fi LAN V2A Steel

MPN
423866744
Brand
DoorBird
EAN-13
4260423866744
Order Code
08-9251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £556.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The DoorBird D1101V Outputs is an IP video door intercom crafted from V2A stainless steel (brushed) for outdoor use. Featuring Wi-Fi and LAN connectivity, this device allows for secure video communication at entry points. It is typically used for residential or commercial properties requiring enhanced security and visitor management.
Type IP video door intercom
Camera type HDTV 1080p, dynamic (VGA – HDTV), lens: Ultra wide angle 180° (D)
Component Outdoor panel
External unit dims. 151.9 x 65 x 31
Factory colour V2A stainless steel (brushed)
Frequency 2.4 GHz
Material (external) Stainless steel V2A
Max. viewing angle hor. 150°
Mounting type (outdoor) Surface-mount
Resolution 1080p
Units 1
Vertical viewing angle 82°

Reviews

Be the first to submit a review

Trustpilot