DoorBird 423860902 A1101 IP Video Indoor Unit Wi-Fi/LAN White Gorilla® Glass

MPN
423860902
Brand
DoorBird
EAN-13
4260423860902
Order Code
08-9248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £450.89 £383.26
10+ £373.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The DoorBird IP Video Interstation A1101 is an indoor panel designed for IP video door intercom systems. It features both Wi-Fi and LAN connectivity, enabling seamless communication and remote access. Ideal for residential and commercial use, it enhances security by providing clear video and audio at entry points.
Type IP video door intercom
Component Indoor panel
Dimensions (built-in device) 179.5 x 115 x 25 mm (H x W x D)
Factory colour White
Frequency 2.4 GHz
Mounting type (interior) Surface-mount
Screen size diagonal (inches) 4in
Tunes 50

Reviews

Be the first to submit a review

Trustpilot