Doncaster Cables EV-Ultra 3 Core and 5 Core SWA with Cat5 Data Cable Range

Manufactured in the UK this EV-Ultra® cable is designed for use in the installation of electric vehicle chargepoints. This cable incorporates power conductors and an enhanced Cat5 screened data cable, encapsulated in a double sheathed design for extra protection.

Whilst designed for use in electric vehicle chargepoints, this cable is also suitable for other installations where power and Cat5 cable is required.

These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work and embedded in concrete. The cables can be laid direct in the ground providing that suitable mechanical protection is in place.

Conductor: Plain Annealed Copper Class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: CarbonTek®
Steel Wire Armour: Galvanised Steel
Sheathing: CarbonTek®
Energy Monitor Cable: Cat5e FTP (foil screened 4 twisted pair)

Description Image Product Buy Pricing (Ex VAT) Number of Cores Shielding AWG Length Conductor Cross-section Cable Diameter Cross Sectional Area Type Colour Insulation Material Sold by Metre
DONCASTER CABLES EV-ULTRA3C710CAT5SWA 3 CORE 10MM SWA + CAT5 DATA CABLE - 20M
DONCASTER CABLES EV-ULTRA3C710CAT5SWA 3 CORE 10MM SWA + CAT5 DATA CABLE - 20M
Standard range
Order code: 02-1392
MPN: EV-ULTRA3C710CAT5SWA

Order in multiples of 10


Despatched same day - 20 in stockContact us for additional stock
10+ £7.52
Price per unit Ex VAT
3 + Cat5e Foil Screening 7AWG 20m 20.2mm 10mm EV-ULTRA Black CarbonTek No
DONCASTER CABLES EV-ULTRA3C716CAT5SWA 3 CORE 16MM SWA + CAT5 DATA CABLE - 20M
DONCASTER CABLES EV-ULTRA3C716CAT5SWA 3 CORE 16MM SWA + CAT5 DATA CABLE - 20M
Standard range
Order code: 02-1394
MPN: EV-ULTRA3C716CAT5SWA

Order in multiples of 20


Out of stockBack-order availability date - 24/10/2026
20+ £16.17
Price per unit Ex VAT
3 + Cat5e Foil Screening 5AWG 20m 22.5mm 16mm EV-ULTRA Black CarbonTek No
DONCASTER CABLES EV-ULTRA5C6.0CAT5SWA 5 CORE 6MM SWA + CAT5 DATA CABLE - 20M
DONCASTER CABLES EV-ULTRA5C6.0CAT5SWA 5 CORE 6MM SWA + CAT5 DATA CABLE - 20M
Standard range
Order code: 02-1396
MPN: EV-ULTRA5C6.0CAT5SWA

Order in multiples of 20


Available to back orderBack-order availability date - 24/10/2026
20+ £11.18
Price per unit Ex VAT
5 + Cat5e 20M 0.70mm² 20.5mm Black CarbonTek No
DONCASTER CABLES EV-ULTRA5C710CAT5SWA 5 CORE 10MM SWA + CAT5 DATA CABLE - 20M
DONCASTER CABLES EV-ULTRA5C710CAT5SWA 5 CORE 10MM SWA + CAT5 DATA CABLE - 20M
Standard range
Order code: 02-1398
MPN: EV-ULTRA5C710CAT5SWA

Order in multiples of 20


Available to back orderBack-order availability date - 24/10/2026
20+ £16.54
Price per unit Ex VAT
5 + Cat5e Foil Screening 7AWG 20m 23.4mm 10mm EV-ULTRA Black CarbonTek No
DONCASTER CABLES EV-ULTRA5C716CAT5SWA 5 CORE 16MM SWA + CAT5 DATA CABLE - 20M
DONCASTER CABLES EV-ULTRA5C716CAT5SWA 5 CORE 16MM SWA + CAT5 DATA CABLE - 20M
Standard range
Order code: 02-1399
MPN: EV-ULTRA5C716CAT5SWA

Order in multiples of 20


Available to back orderBack-order availability date - 24/10/2026
20+ £25.05
Price per unit Ex VAT
5 + Cat5e Foil Screening 5AWG 20m 27.7mm 16mm EV-ULTRA Black CarbonTek No

Trustpilot