Doncaster Cables 3 Core SWA Power + Data Cable/Cat5e

Manufactured in the UK these EV-Ultra® cables are designed for use in the installation of electric vehicle chargepoints. These cables incorporate power conductors with 2 core screened data cable and Cat5e options with steel wire armour (SWA) which are encapsulated in a double sheathed design for extra protection.

Whilst designed for use in electric vehicle chargepoints, these cables are also suitable for other installations where power and a communication cable is required.

These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work and embedded in concrete. These cables can also be laid direct in the ground providing that suitable mechanical protection is in place.

Conductor: Plain Annealed Copper Class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: Compatible Polymeric Material (PVC)
Steel Wire Armour: Galvanised Steel
Sheathing: Tuff Heat Resisting PVC Compound (DCC05/DCC07)
Energy Monitor Cable: 2 core screened energy monitor cable or Cat5e FTP Foil Screened 4 Twisted Pair


Features and Benefits:

  • Power and data combined in one cable
  • Less storage space required
  • Easier to handle
  • Easier to route through walls and buildings
  • Saves installation time
  • Gives a cleaner, neater looking installation
  • Operating Temperature -15°c to 90°c
Description Image Product Buy Pricing (Ex VAT) Number of Cores AWG Length Cross Sectional Area Cable Diameter Colour Shielding Insulation Material Sold by Metre Type
DONCASTER CABLES EV-ULTRA3C6.0CAT5SWA 6MM 3 CORE SWA POWER + CAT5 DATA CABLE 50M
DONCASTER CABLES EV-ULTRA3C6.0CAT5SWA 6MM 3 CORE SWA POWER + CAT5 DATA CABLE 50M
Standard range
Order code: 02-1362
MPN: EV-ULTRA3C6.0CAT5SWA

Order in multiples of 50


Out of stockBack-order availability date - 24/10/2026
50+ £8.17
Price per unit Ex VAT
3 + Cat5e 9AWG 1m 6mm 18.6mm Black Foil Screening PVC Yes EV-ULTRA
DONCASTER CABLES EV-ULTRA3C4.0CAT5SWA 4MM 3 CORE SWA POWER + CAT5 DATA CABLE 50M
DONCASTER CABLES EV-ULTRA3C4.0CAT5SWA 4MM 3 CORE SWA POWER + CAT5 DATA CABLE 50M
Standard range
Order code: 02-1363
MPN: EV-ULTRA3C4.0CAT5SWA

Order in multiples of 50


Out of stock50 due on 27/10/2026
50+ £5.38
Price per unit Ex VAT
3 + Cat5e 11AWG 1m 4mm 16.5mm Black Foil Screening PVC Yes EV-ULTRA
DONCASTER CABLES EV-ULTRA3C4.0SWA 4MM 3 CORE SWA POWER + DATA CABLE - 50M
DONCASTER CABLES EV-ULTRA3C4.0SWA 4MM 3 CORE SWA POWER + DATA CABLE - 50M
Standard range
Order code: 02-1364
MPN: EV-ULTRA3C4.0SWA

Order in multiples of 50


Despatched same day - 50 in stockAdditional quantity lead time 7 days
50+ £4.77
Price per unit Ex VAT
3 + Data 11AWG 1m 4mm 15mm Black Foil Screening PVC Yes EV-ULTRA
DONCASTER CABLES EV-ULTRA3C6.0SWA 6MM 3 CORE SWA POWER + DATA CABLE - 50M
DONCASTER CABLES EV-ULTRA3C6.0SWA 6MM 3 CORE SWA POWER + DATA CABLE - 50M
Standard range
Order code: 02-1367
MPN: EV-ULTRA3C6.0SWA

Order in multiples of 50


Out of stockBack-order availability date - 24/10/2026
50+ £7.46
Price per unit Ex VAT
3 + Data 9AWG 1m 6mm 16.8mm Black Foil Screening PVC Yes EV-ULTRA

Trustpilot