Donau RH10 Mini Hammer 13g 110mm 1 piece Ideal for Model Railways Work

Image Representative of Range

Donau RH10 Mini Hammer 13g 110mm 1 piece Ideal for Model Railways Work

MPN
RH10
Brand
Donau
EAN-13
4014991540106
Order Code
11-6825
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

Donau Elektronik's RH10 Mini hammer weighs 13 grams and measures 110 millimetres, making it ideal for detailed work. This hand tool is perfect for hobbyists and precision tasks where a lightweight and compact tool is required. Designed for ease of use, it is part of the handheld tools category.
Type Mini Hammer
Weight 13g
Handle Material Steel
Head Material Steel
(Ø) 10mm
Length 110mm

Reviews

Be the first to submit a review

Trustpilot