Donau RB25 Toolbox Empty Plastic Black/Yellow 2 Locks Handle Ruler 200mm

MPN
RB25
Brand
Donau
EAN-13
4014991540250
Order Code
02-5286
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The Donau Elektronik RB25 is a black and yellow plastic tool box designed for efficient tool storage. Its main attributes include durability and portability, making it ideal for both professionals and hobbyists. Typical applications involve organising and transporting various tools safely and conveniently.
Type Tool box (empty)
Colour Black, Yellow
Dim (L x W x H) 250 x 125 x 95 mm
Height 95mm
Inserts 1
Length 250mm
Material Plastic
Weight 270g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot