Donau MMG35 CNC Tap Metric M3.5 Right Hand Cutting HSS DIN 371

Image Representative of Range

Donau MMG35 CNC Tap Metric M3.5 Right Hand Cutting HSS DIN 371

MPN
MMG35
Brand
Donau
EAN-13
4014991107187
Order Code
11-6796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Donau Elektronik MMG35 CNC tap is a right-hand cutting tool made from high-speed steel, designed to create M3.5 metric threads in machinable materials. Its compliance with DIN 371 standards ensures precision and reliability in CNC machining applications. Ideal for professional machinists, it is commonly used in creating internal threads for assembly and repair tasks.
Type CNC tap
Thread Size M3.5
DIN Standard DIN 371
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M 3.5

Reviews

Be the first to submit a review

Trustpilot