Donau MMG14 CNC Tap Metric M1.4 Right Hand Cutting DIN 371 HSS

Image Representative of Range

Donau MMG14 CNC Tap Metric M1.4 Right Hand Cutting DIN 371 HSS

MPN
MMG14
Brand
Donau
EAN-13
4014991107125
Order Code
11-6789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Donau Elektronik MMG14 is a CNC tap designed for metric M1.4 right-hand cutting. Made from high-speed steel (HSS), this tool adheres to DIN 371 standards for precision and durability. It is commonly used in machining applications where accurate threading in small components is required.
Type CNC tap
Thread Size M1.4
DIN Standard DIN 371
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M1.4

Reviews

Be the first to submit a review

Trustpilot