Donau MHG25 Hand Tap Set 3piece Metric M2.5 HSS Right Hand Cutting

Image Representative of Range

Donau MHG25 Hand Tap Set 3piece Metric M2.5 HSS Right Hand Cutting

MPN
MHG25
Brand
Donau
EAN-13
4014991107262
Order Code
11-6785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Donau Elektronik hand tap set MHG25 is a 3-piece metric M2.5 right hand cutting tool. Made from high-speed steel, it is designed for precision and durability in machining applications. This set is ideal for creating internal threads in small holes, commonly used in technical and craft work.
Type Hand tap set
Thread Size M2.5
DIN Standard DIN 352
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M 2.5

Reviews

Be the first to submit a review

Trustpilot