Donau MBS18 Bit Set 18-piece Extra Long Mini-Bits 45mm in Metal Case

Image Representative of Range

Donau MBS18 Bit Set 18-piece Extra Long Mini-Bits 45mm in Metal Case

MPN
MBS18
Brand
Donau
EAN-13
4014991124184
Order Code
11-6769
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Donau Elektronik MBS18 Bit set is a versatile 18-piece star screwdriver bit kit known for its reliable quality. It features a variety of assorted bits, ideal for precision work in electronics and mechanics. This toolkit is essential for both professionals and DIY enthusiasts needing a comprehensive bit toolkit for detailed projects.
Type Bit set
Downforce Star
Drive 5/32" (4 mm)
Length 45mm
Material Chromium-nickel-molybdenum alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot