Donau M705 Jigsaw Set Precision Cutting Tool With Fine Blades

Image Representative of Range

Donau M705 Jigsaw Set Precision Cutting Tool With Fine Blades

MPN
M705
Brand
Donau
EAN-13
4014991803348
Order Code
11-6761
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Donau Elektronik's jigsaw set features a fretsaw and crosscut saw, ideal for precise woodworking. The M705 model is crafted to ensure superior performance and versatility. This set is perfect for hobbyists and professionals engaging in intricate cutting tasks.
Type Jigsaw set
Age Rating 72 Mon.
Material (handle) Wood
Saw blade length 134mm
Teeth Per Inch 32
Weight 270g

Reviews

Be the first to submit a review

Trustpilot