Donau HSS275 Metal Twist Drill Bit Set 18 piece Extra Long Cyl Shank

Image Representative of Range

Donau HSS275 Metal Twist Drill Bit Set 18 piece Extra Long Cyl Shank

MPN
HSS275
Brand
Donau
EAN-13
4014991105756
Order Code
11-6745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Donau Elektronik HSS275 is a metal twist drill bit set featuring 18 pieces with a cylinder shank, ideal for precision machining tasks. Manufactured by Donau Elektronik, these high-speed steel drill bits are suitable for drilling into sheet metal and steel. Typical applications include use in machining tools where accurate and efficient metal drilling is required.
Type Metal twist drill bit set
Diameter Various
Overall Length 100mm
Material HSS
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot