Donau HSS225 Drill Bit Set 20-Piece HSS Metal DIN 338 1.3-2.5 mm

Image Representative of Range

Donau HSS225 Drill Bit Set 20-Piece HSS Metal DIN 338 1.3-2.5 mm

MPN
HSS225
Brand
Donau
EAN-13
4014991105961
Order Code
11-6743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Donau Elektronik manufactures the HSS225 HSS Metal twist drill bit set, which includes 20 pieces ranging from 1.3 mm to 2.5 mm. This DIN 338 cylinder shank set is ideal for machining steel and sheet metal. It is designed for precision work in small-scale applications using metal and mini drill bits.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Misc Attribute 2 pieces each in Ø 1.3 - 2.5mm
Standards DIN 338 Type N
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot