Christmas Opening Hours and Delivery Dates here

Donau HD30 Continuity Cable 2.25-3.00 mm² Grey 1pc

Order Code:

02-5230

Brand: Donau MPN: HD30 EAN-13: 2050007090472

Discontinued


The Donau Elektronik HD30 is a grey connector suitable for both flexible and fixed applications, with a wire size compatibility of 2.25-3.00 mm². Manufactured by Donau Elektronik, it meets EU terminal standards, ensuring reliable continuity in electrical systems. Typically used in various electronic and electrical projects, this product is ideal for ensuring secure connections.
Type Continuity
Colour Grey
Connection Cut & Clip
Cross section (flexible) (max.) 3.00mm²
Cross section (flexible) (min.) 2.25mm²
Cross section (inflexible) (max.) 3.00mm²
Cross section (inflexible) (min.) 2.25mm²
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 600V

Trustpilot