Donau HA50 Stub Connector Flexible & Fixed 3.25-5.00 mm² 1pc

MPN
HA50
Brand
Donau
EAN-13
2050007091530
Order Code
02-5226
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

The Donau Elektronik HA50 Stub connector offers flexible and fixed connection options for 3.25-5.00 mm² wires. Designed as an EU standard terminal, it is ideal for ensuring secure electrical connections in various applications. This reliable connector is suitable for both professional and hobbyist use in electrical projects.
Type Stub connector
Wire Gauge 3.25-5mm²
Colour Metal
Connection Cut & Clip
Cross section (flexible) (max.) 5.00mm²
Cross section (flexible) (min.) 3.25mm²
Cross section (inflexible) (max.) 5.00mm²
Cross section (inflexible) (min.) 3.25mm²
Nominal Current 30A
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot