Donau HA30 Stub Connector 2.25-3.00mm² Flexible/Fixed 1pc

MPN
HA30
Brand
Donau
EAN-13
2050007091523
Order Code
02-5225
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Donau Elektronik manufactures the HA30 Stub connector, suitable for wire sizes between 2.25-3.00 mm². This EU standard terminal is designed for secure and reliable electrical connections. Typical applications include connecting wires in electrical installations and devices.
Type Stub connector
Wire Gauge 2.25-3mm²
Colour Metal
Connection Cut & Clip
Cross section (flexible) (max.) 3.00mm²
Cross section (flexible) (min.) 2.25mm²
Cross section (inflexible) (max.) 3.00mm²
Cross section (inflexible) (min.) 2.25mm²
Nominal Current 20A
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot