Donau HA20 Stub Connector 1.25-2.00 mm² Flexible/Fixed 1pc

MPN
HA20
Brand
Donau
EAN-13
2050007091516
Order Code
02-5224
Country of Origin
South Korea

Discontinued


Donau Elektronik's HA20 Stub Connector is designed for wire sizes of 1.25-2.00 mm², ensuring compatibility with European standard terminals. This connector is flexible and specifically suited for making secure electrical connections in various applications. Typically, it is used in electrical installations where reliable and stable connectivity is required.
Type Stub connector
Wire Gauge 1.25-2mm²
Colour Metal
Connection Cut & Clip
Cross section (flexible) (max.) 2.00mm²
Cross section (flexible) (min.) 1.25mm²
Cross section (inflexible) (max.) 2.00mm²
Cross section (inflexible) (min.) 1.25mm²
Nominal Current 15A
Nominal Voltage 600V

Trustpilot