Donau HA10 Stub Connector 0.60-1.00 mm² Flexible/Fixed 1pc

MPN
HA10
Brand
Donau
EAN-13
2050007091509
Order Code
02-5223
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The Donau Elektronik HA10 stub connector is designed for connecting wires with a cross-section of 0.60-1.00 mm², available in a pack of 1 piece. It is an EU standard terminal, ensuring compatibility with European electrical systems. This flexible and fixed connector is typically used in electronics and electrical installations requiring secure wire connections.
Type Stub connector
Wire Gauge 0.6-1mm²
Colour Metal
Connection Cut & Clip
Cross section (flexible) (max.) 1.00mm²
Cross section (flexible) (min.) 0.60mm²
Cross section (inflexible) (max.) 1.00mm²
Cross section (inflexible) (min.) 0.60mm²
Nominal Current 10A
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot