Donau HA05 Stub Connector 0.20-0.50mm² Flexible/Fixed 1pc

MPN
HA05
Brand
Donau
EAN-13
2050007090496
Order Code
02-5222
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,616 in stock

Donau Elektronik's HA05 Stub Connector is designed for flexible and fixed cables ranging from 0.20 to 0.50 mm². This EU standard terminal is ideal for secure and reliable electrical connections in various electronic applications. Available as a single piece, it suits both professional and DIY projects that require robust connectivity.
Type Stub connector
Wire Gauge 0.2-0.5mm²
Colour Metal
Cross section (flexible) (max.) 0.50mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 0.50mm²
Cross section (inflexible) (min.) 0.20mm²
Nominal Current 3A
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot