Donau Elektronik 1701 Milling Set Dia2.3 mm Shank Dia2.35 mm 3 Cutter

Image Representative of Range

Donau Elektronik 1701 Milling Set Dia2.3 mm Shank Dia2.35 mm 3 Cutter

MPN
1701
Brand
Donau
EAN-13
4014991102014
Order Code
11-6683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Donau Elektronik 1701 milling set features a product size of 2.3 mm and a shank diameter of 2.35 mm. Manufactured by Donau Elektronik, this set is designed for precision milling tasks. It is typically used in electronics and fine mechanical applications.
Type Milling set
Diameter 2.35mm

Reviews

Be the first to submit a review

Trustpilot