Donau 810442 Fret Saw Blades for Metal Pack of 12 Durable Precision

Image Representative of Range

Donau 810442 Fret Saw Blades for Metal Pack of 12 Durable Precision

MPN
810442
Brand
Donau
EAN-13
4014991802358
Order Code
11-6724
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Donau Elektronik fret saw blades are designed specifically for cutting metals and come in a pack of twelve. Featuring high-quality craftsmanship, these handsaw blades ensure precision and durability. Ideal for intricate metalwork, they are suitable for both professional and hobbyist use.
Dim (L x W) 130 mm x 0.8 mm
Length 130mm
Saw blade length 130mm
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot