Donau 3640 Mini Pliers Set: 4 Types Carbon Steel Insulated Handles

Image Representative of Range

Donau 3640 Mini Pliers Set: 4 Types Carbon Steel Insulated Handles

MPN
3640
Brand
Donau
EAN-13
4014991364016
Order Code
11-6711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Donau Elektronik 3640 Mini Pliers Set features compact, precise pliers ideal for detailed crafts and electronics work. As high-quality handheld tools, they are essential for tasks requiring precision gripping and manipulation. This versatile pliers set is commonly used in hobby, model making and light engineering tasks.
Type Pliers Set
Length 80mm
Range of use Electrical & precision engineering

Reviews

Be the first to submit a review

Trustpilot