Donau 268-90 Magnetiser/Demagnetiser for Steel Tools 52x50x29mm

MPN
268-90
Brand
Donau
EAN-13
4014991540137
Order Code
02-5178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.15
10+ £2.01
50+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Donau Elektronik 268-90 Magnetiser, demagnetiser is a compact tool measuring 52 x 50 x 29 mm, used for adjusting the magnetic properties of metal objects. It is typically used to magnetise or demagnetise screwdrivers, tweezers, and similar tools. This versatile device can enhance precision in electronics and mechanical work by controlling magnetic interference.
Type Magnetiser, demagnetiser
Dim (L x W x H) 52 x 50 x 29 mm
Height 29mm
Length 52mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot