Donau 1739 Cutting Disc Set 22mm For Wood/Plastic 1 Set

Image Representative of Range

Donau 1739 Cutting Disc Set 22mm For Wood/Plastic 1 Set

MPN
1739
Brand
Donau
EAN-13
4014991102397
Order Code
11-6692
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Donau Elektronik 1739 cutting disc set is a versatile tool designed for cutting wood and plastic. With a 22 mm disc size, it provides precision in various crafting and modelling applications. This set is ideal for hobbyists and professionals requiring efficient material processing.
Type Cutting Discs
Diameter (Ø) 22mm
Bore Size 1.7mm
Rotational speed (max.) 20000 U/min
Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot