Donau 1641 Circular Saw Blade Set 22mm Includes Spike 1 Set

Image Representative of Range

Donau 1641 Circular Saw Blade Set 22mm Includes Spike 1 Set

MPN
1641
Brand
Donau
EAN-13
4014991102410
Order Code
11-6680
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Donau Elektronik's 1641 circular saw blade set includes a 22 mm saw blade. This set is designed for precision cutting and fine craftsmanship. It is typically used in detailed woodworking and small-scale DIY projects.
Type Circular saw blade set
(Ø) 22mm
Circular saw blade size 22mm

Reviews

Be the first to submit a review

Trustpilot