Donau 1640 Circular Saw Blade Set 19mm Includes Spike

Image Representative of Range

Donau 1640 Circular Saw Blade Set 19mm Includes Spike

MPN
1640
Brand
Donau
EAN-13
4014991102403
Order Code
11-6679
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.98 £4.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Donau Elektronik circular saw blade set, model 1640, includes 19 mm blades suitable for precision cutting tasks. Manufactured by Donau Elektronik, these blades offer durability and efficient performance. They are ideal for fine woodworking, crafting, and hobby projects.
Type Circular saw blade set
(Ø) 19mm
Circular saw blade size 19mm

Reviews

Be the first to submit a review

Trustpilot