Donau 0512 Drill Stand All-metal 30mm Height for Mini Drills

Image Representative of Range

Donau 0512 Drill Stand All-metal 30mm Height for Mini Drills

MPN
0512
Brand
Donau
EAN-13
4016138273342
Order Code
11-6661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Donau Elektronik manufactures the drill stand, which features an operating height of up to 30 mm. This power drill stand is sturdy and suitable for precise metalworking tasks. It is typically used for small-scale drilling jobs that require stability and accuracy.
Type Drill stand
Collar Ø 45mm
Height 260mm
Nosing 120mm
Operating height (max.) 30mm
Stand area 195 x 135 mm
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot