Dometic Group 9600000341 PerfectCoffee MC 054 24V Coffee maker 625ml

MPN
9600000341
EAN-13
4015704252866
Order Code
16-2112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £72.06 £61.25
10+ £59.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Dometic Group 9600000341 is the part number for the PerfectCoffee MC 054 24V coffee maker, which is designed to operate at 24 volts and has a capacity of 625 millilitres. Engineered specifically for automotive use, this coffee maker is suitable for integration into vehicles such as lorries, campervans, or any other systems utilising a 24-volt electrical supply. The device is equipped with features tailored for mobile environments, ensuring reliable brewing functionality while on the move. Typical applications include installation within long-haul transport vehicles or recreational vehicles, providing a convenient solution for freshly brewed coffee during travel.
Type Coffee maker
Coil Voltage 24V
Colour Black, Silver
Depth 155mm
Dimensions (W x H x D) 240 x 270 x 155 mm
Height 270mm
Power Consumption 300W
Product Type Coffee maker
Volume 625ml
Weight 1100g
Width 240mm

Reviews

Be the first to submit a review

Trustpilot