Dometic 9600000091 Sine Power Remote Control MCR-9 For Universal Inverters

Order Code:

08-9221

Brand: Dometic Group MPN: 9600000091 EAN-13: 4015704250954
Qty Unit Price (Ex VAT)
1+ £68.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Dometic Group Sine Power MCR-9 remote control, model 9600000091, is a compact unit measuring 25 mm x 58 mm x 72 mm, designed specifically for universal inverter compatibility. Manufactured by Dometic Group, it efficiently controls current and voltage inverters such as the MSI 912 to MSI 3524T series. This product is typically used in power management applications, modelling itself as a reliable accessory for various DC to AC converter setups.
Type Remote control
Height 72mm
Length 25mm
Misc Attribute SinePower MCR-9 (MSI 912 - MSI 3524T)
Suitable For Universal
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot