DOGA 319.3860.20.00 12V DC Geared Motor 30rpm 9Nm 81:1

MPN
DO 319.3860.2B.00 / 3123
Brand
DOGA
EAN-13
4016138412468
Order Code
64-5932
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £299.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

A brushed DC motor from the DOGA 319 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 12V DC
  • Nominal current 7A
  • Output speed 30rpm
  • Gear ratio 81:1
  • Nominal torque 9Nm
  • Gear material PLA
  • Protection rating IP65
  • DOGA type 319.3860.20.00
Type DC gearmotor
Supply Voltage 12V
Maximum Output Torque 9Nm
Current Rating 7A
Nominal torque 9nm
Output speed 30rpm
Speed (No Load) 30rpm

Reviews

Be the first to submit a review

Trustpilot