DOGA 168.4145.30.00 24V DC Planetary Geared Motor 39rpm 32Nm 71:1

Order Code:

64-6031

Brand: Doga MPN: 168.4145.30.00 EAN-13: 4016138756739

Discontinued


A brushed DC motor with a planetary gearbox from the DOGA 168 series, ideal for low, variable speed applications.


  • Based on the DOGA 168.4108.30.00 motor, order code 64-5937
  • Voltage 24V DC
  • Shaft diameter 14mm
  • Speed 39rpm
  • Torque 32Nm
  • Gearbox ratio 71:1
  • DOGA type 168.4145.30.00
Supply Voltage 24V
Maximum Output Torque 32Nm
Speed 39rpm
Speed (No Load) 39rpm
Torque 32nm

Trustpilot