Doepke 09980408 HS25-40 Contactor 4 Pole 230V Quiet Long Life

MPN
09980408
Brand
Doepke
EAN-13
4014712067103
Order Code
08-9218
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Doepke HS25-40 is an electrical contactor with a voltage rating of 230 V. It is designed for reliable control of electrical circuits in various industrial and commercial applications. This contactor is suitable for use in automation and machinery operations.
Type Contactor
Coil Voltage 230V
Additional equipment possible true
Built-in depth 60mm
Contact Current Rating 25A
Contact Type 4 makers
Degree of protection (IP) IP20
Depth 65mm
Dimensions (W x H x D) 36 x 85 x 65 mm
Durability 150,000
Electrical lifespan 100 000
Height 85mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 3000W
Max. load fluorescent lamp 1190VA
Max. load fluorescent lamp (Duo circuit) 2552VA
Max. load fluorescent lamp (parallel compensated) 1360VA
Misc Attribute HS25-40
Mounting Style DIN rail
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Number of Poles 4
Permanent current (max.) 25A
Rated excitation voltage 230 - 230V
Rated operating voltage 400 - 400V
Rated operation current 25A
Slider for hand switch false
Terminals 4-pin
Utilization category according to EN IEC 60947-4-1 AC-3
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Weight 0.21
Width 36mm
Width in number of modular spacings 2
With day/night function false

Reviews

Be the first to submit a review

Trustpilot